Parametric Equivalent



MP2018GZD-33-P | |
|---|---|
DigiKey Part Number | 1589-MP2018GZD-33-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2018GZD-33-P |
Description | IC REG LINEAR 3.3V 500MA TO252-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP2018GZD-33-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 17 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 57dB ~ 51dB (100Hz ~ 100kHz) | |
Control Features | Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93418 € | 467,09 € |
| 1.000 | 0,90473 € | 904,73 € |
| 1.500 | 0,88997 € | 1.334,96 € |
| 2.500 | 0,87363 € | 2.184,07 € |
| 3.500 | 0,86408 € | 3.024,28 € |
| 5.000 | 0,85489 € | 4.274,45 € |
| Unit Price without VAT: | 0,93418 € |
|---|---|
| Unit Price with VAT: | 1,11167 € |


