


MP2016DJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1069-2-ND - Tape & Reel (TR) 1589-1069-1-ND - Cut Tape (CT) 1589-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2016DJ-LF-P |
Description | IC REG LIN POS ADJ 30MA TSOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 30mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.9V @ 30mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,86700 € | 8,67 € |
| 25 | 0,78600 € | 19,65 € |
| 100 | 0,69640 € | 69,64 € |
| 250 | 0,65372 € | 163,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62796 € | 313,98 € |
| 1.000 | 0,60677 € | 606,77 € |
| 1.500 | 0,59616 € | 894,24 € |
| 2.500 | 0,58440 € | 1.461,00 € |
| 3.500 | 0,57753 € | 2.021,36 € |
| 5.000 | 0,57092 € | 2.854,60 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

