MP2015AGJE-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1.645
Unit Price: 0,85000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP2015AGJE-P

DigiKey Part Number
MP2015AGJE-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2015AGJE-P
Description
IC REG LINEAR POS ADJ TSOT-23-4
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
1.215V
Voltage - Output (Max)
Voltage Dropout (Max)
1.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
35 µA
Current - Supply (Max)
50 µA
PSRR
55dB (100kHz)
Control Features
Enable
Protection Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-4 Thin, TSOT-23-4
Supplier Device Package
TSOT-23-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,62796 €313,98 €
1.0000,60677 €606,77 €
1.5000,59616 €894,24 €
2.5000,58440 €1.461,00 €
3.5000,57753 €2.021,36 €
5.0000,57092 €2.854,60 €
Manufacturers Standard Package
Unit Price without VAT:0,62796 €
Unit Price with VAT:0,74727 €