


MP2015AGG-P | |
|---|---|
DigiKey Part Number | 1589-MP2015AGG-PTR-ND - Tape & Reel (TR) 1589-MP2015AGG-PCT-ND - Cut Tape (CT) 1589-MP2015AGG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2015AGG-P |
Description | IC REG LIN POS ADJ 150MA 6-QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.215V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 55dB (100kHz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90100 € | 9,01 € |
| 25 | 0,81680 € | 20,42 € |
| 100 | 0,72440 € | 72,44 € |
| 250 | 0,68024 € | 170,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65364 € | 326,82 € |
| 1.000 | 0,63173 € | 631,73 € |
| 1.500 | 0,62076 € | 931,14 € |
| 2.500 | 0,60860 € | 1.521,50 € |
| 3.500 | 0,60150 € | 2.105,25 € |
| 5.000 | 0,59466 € | 2.973,30 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

