Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP2013AGQ-33-P | |
|---|---|
DigiKey Part Number | 1589-1065-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2013AGQ-33-P |
Description | IC REG LINEAR 3.3V 150MA 8-QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2013AGQ-33-P Models |
Category | Current - Quiescent (Iq) 10 µA |
Mfr | Current - Supply (Max) 50 µA |
Packaging Tape & Reel (TR) | PSRR 58dB ~ 41dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-QFN (3x3) |
Voltage Dropout (Max) 0.85V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2013AGQ-33-Z | Monolithic Power Systems Inc. | 0 | MP2013AGQ-33-Z-ND | 0,60207 € | Parametric Equivalent |
| MP2013GQ-33-P | Monolithic Power Systems Inc. | 0 | MP2013GQ-33-P-ND | 0,79840 € | Parametric Equivalent |
| MP2013GQ-33-Z | Monolithic Power Systems Inc. | 5.169 | 1589-1554-1-ND | 1,16000 € | Parametric Equivalent |
| MPQ2013AGQ-33-AEC1-P | Monolithic Power Systems Inc. | 0 | 1589-1274-2-ND | 0,96014 € | Parametric Equivalent |
| MPQ2013AGQ-33-AEC1-Z | Monolithic Power Systems Inc. | 12.681 | 1589-1778-1-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79702 € | 398,51 € |
| 1.000 | 0,77125 € | 771,25 € |
| 1.500 | 0,75835 € | 1.137,52 € |
| 2.500 | 0,74404 € | 1.860,10 € |
| 3.500 | 0,73569 € | 2.574,91 € |
| 5.000 | 0,72765 € | 3.638,25 € |
| Unit Price without VAT: | 0,79702 € |
|---|---|
| Unit Price with VAT: | 0,94845 € |


