
MP20075DH-LF-P | |
|---|---|
DigiKey Part Number | 1589-1062-2-ND - Tape & Reel (TR) 1589-1062-1-ND - Cut Tape (CT) 1589-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP20075DH-LF-P |
Description | IC REG CONV DDR 1OUT 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP20075DH-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 1.05V ~ 3.6V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,96000 € | 9,60 € |
| 25 | 0,87120 € | 21,78 € |
| 100 | 0,77380 € | 77,38 € |
| 250 | 0,72732 € | 181,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69930 € | 349,65 € |
| 1.000 | 0,67623 € | 676,23 € |
| 1.500 | 0,66468 € | 997,02 € |
| 2.500 | 0,65188 € | 1.629,70 € |
| 3.500 | 0,64439 € | 2.255,37 € |
| 5.000 | 0,63720 € | 3.186,00 € |
| 12.500 | 0,62171 € | 7.771,38 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |










