Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP20056GG-18-P | |
|---|---|
DigiKey Part Number | MP20056GG-18-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20056GG-18-P |
Description | IC REG LINEAR 1.8V 250MA 8-QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP20056GG-18-P Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | Current - Supply (Max) 330 µA |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 33dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-TFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 8-QFN (2x2) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP20056GG-18-Z | Monolithic Power Systems Inc. | 0 | MP20056GG-18-Z-ND | 0,44501 € | Parametric Equivalent |
| MPQ20056GG-18-AEC1-P | Monolithic Power Systems Inc. | 0 | 1589-1270-2-ND | 0,89752 € | Parametric Equivalent |
| MPQ20056GG-18-AEC1-Z | Monolithic Power Systems Inc. | 0 | 1589-1776-1-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64134 € | 320,67 € |
| Unit Price without VAT: | 0,64134 € |
|---|---|
| Unit Price with VAT: | 0,76319 € |


