


MP2004DJ-SJ-LF-P | |
|---|---|
DigiKey Part Number | MP2004DJ-SJ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2004DJ-SJ-LF-P |
Description | IC REG LINEAR 2.5V/3.3V TSOT23 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA TSOT-23-6 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 114 µA |
Packaging Tape & Reel (TR) | PSRR 69dB (100Hz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Output (Min/Fixed) 2.5V, 3.3V | Supplier Device Package TSOT-23-6 |
Voltage Dropout (Max) 0.25V @ 200mA (Typ), 0.25V @ 200mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74604 € | 373,02 € |
| Unit Price without VAT: | 0,74604 € |
|---|---|
| Unit Price with VAT: | 0,88779 € |

