Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA TSOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP2004DJ-DD-LF-Z

DigiKey Part Number
MP2004DJ-DD-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2004DJ-DD-LF-Z
Description
IC REG LIN 1.85V/1.85V TSOT23-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
114 µA
Packaging
Tape & Reel (TR)
PSRR
69dB (100Hz)
Part Status
Not For New Designs
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Output (Min/Fixed)
1.85V, 1.85V
Supplier Device Package
TSOT-23-6
Voltage Dropout (Max)
0.25V @ 200mA (Typ), 0.25V @ 200mA (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,54972 €1.649,16 €
Manufacturers Standard Package
Unit Price without VAT:0,54972 €
Unit Price with VAT:0,65417 €