


MP20049DC-2.8-LF-Z | |
|---|---|
DigiKey Part Number | MP20049DC-2.8-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20049DC-2.8-LF-Z |
Description | IC REG LINEAR 2.8V 150MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.82x0.82) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) | PSRR 78dB ~ 55dB (1kHz ~ 100kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-UFBGA, WLCSP |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-WLCSP (0.82x0.82) |
Voltage Dropout (Max) 0.12V @ 120mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32221 € | 966,63 € |
| 6.000 | 0,31432 € | 1.885,92 € |
| 9.000 | 0,31037 € | 2.793,33 € |
| 15.000 | 0,30600 € | 4.590,00 € |
| 21.000 | 0,30344 € | 6.372,24 € |
| Unit Price without VAT: | 0,32221 € |
|---|---|
| Unit Price with VAT: | 0,38343 € |

