Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP20048DJ-LF-Z

DigiKey Part Number
1589-MP20048DJ-LF-ZTR-ND - Tape & Reel (TR)
1589-MP20048DJ-LF-ZCT-ND - Cut Tape (CT)
1589-MP20048DJ-LF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP20048DJ-LF-Z
Description
IC REG LIN POS ADJ 250MA TSOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
800 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
48db ~ 23dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Output (Min/Fixed)
1.234V
Supplier Device Package
TSOT-23-5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.0625V @ 250mA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,77300 €7,73 €
250,69920 €17,48 €
1000,61840 €61,84 €
2500,57984 €144,96 €
5000,55662 €278,31 €
1.0000,54615 €546,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51385 €1.541,55 €
6.0000,50228 €3.013,68 €
9.0000,49649 €4.468,41 €
15.0000,49008 €7.351,20 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €