


MP20045DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1054-2-ND - Tape & Reel (TR) 1589-1054-1-ND - Cut Tape (CT) 1589-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP20045DQ-LF-P |
Description | IC REG LINEAR POS ADJ 1A 8-QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP20045DQ-LF-P Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 56dB (1kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 8-QFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.28V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,88320 € | 22,08 € |
| 100 | 0,78430 € | 78,43 € |
| 250 | 0,73716 € | 184,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70876 € | 354,38 € |
| 1.000 | 0,68539 € | 685,39 € |
| 1.500 | 0,67367 € | 1.010,50 € |
| 2.500 | 0,66070 € | 1.651,75 € |
| 3.500 | 0,65312 € | 2.285,92 € |
| 5.000 | 0,64583 € | 3.229,15 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

