

MP20042DG-DD-LF-P | |
---|---|
DigiKey Part Number | MP20042DG-DD-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20042DG-DD-LF-P |
Description | IC REG LINEAR 1.85V/1.85V 8-QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA, 200mA 8-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.85V, 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA (Typ), 0.25V @ 200mA (Typ) | |
Current - Output | ||
PSRR | 72dB ~ 47dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,96534 € | 482,67 € |
1.000 | 0,93523 € | 935,23 € |
1.500 | 0,92016 € | 1.380,24 € |
2.500 | 0,90347 € | 2.258,68 € |
3.500 | 0,89370 € | 3.127,95 € |
5.000 | 0,88431 € | 4.421,55 € |
Unit Price without VAT: | 0,96534 € |
---|---|
Unit Price with VAT: | 1,14875 € |