


MP20041DGT-GS-LF-Z | |
|---|---|
DigiKey Part Number | MP20041DGT-GS-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20041DGT-GS-LF-Z |
Description | IC REG LINEAR 1.8V/3.3V 8-TQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-TQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP20041DGT-GS-LF-Z Models |
Category | Current - Output |
Mfr | PSRR 72dB ~ 68dB (10kHz ~ 100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 2 | Package / Case 8-VFDFN Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package 8-TQFN (2x2) |
Voltage - Output (Min/Fixed) 1.8V, 3.3V | Base Product Number |
Voltage Dropout (Max) 0.22V @ 300mA (Typ), - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,77433 € | 3.871,65 € |
| 10.000 | 0,76013 € | 7.601,30 € |
| Unit Price without VAT: | 0,77433 € |
|---|---|
| Unit Price with VAT: | 0,92145 € |

