Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP2002DD-LF-P

DigiKey Part Number
1589-1048-2-ND - Tape & Reel (TR)
1589-1048-1-ND - Cut Tape (CT)
1589-1048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2002DD-LF-P
Description
IC REG LIN POS ADJ 500MA 8-QFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.29V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
5 mA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
8-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 €2,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,28752 €643,76 €
1.0001,24913 €1.249,13 €
1.5001,22989 €1.844,83 €
2.5001,20858 €3.021,45 €
3.5001,19612 €4.186,42 €
5.0001,18414 €5.920,70 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €