

MP2002DD-LF-P | |
---|---|
DigiKey Part Number | 1589-1048-2-ND - Tape & Reel (TR) 1589-1048-1-ND - Cut Tape (CT) 1589-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2002DD-LF-P |
Description | IC REG LIN POS ADJ 500MA 8-QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.29V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 5 mA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,24000 € | 2,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,24598 € | 622,99 € |
1.000 | 1,20880 € | 1.208,80 € |
1.500 | 1,19019 € | 1.785,29 € |
2.500 | 1,16956 € | 2.923,90 € |
3.500 | 1,15751 € | 4.051,29 € |
5.000 | 1,14591 € | 5.729,55 € |
Unit Price without VAT: | 2,24000 € |
---|---|
Unit Price with VAT: | 2,66560 € |