Direct



MP2000DJ-ADJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1047-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2000DJ-ADJ-LF-P |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 150mA (Typ) | |
Current - Output | ||
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09866 € | 549,33 € |
| 1.000 | 1,06498 € | 1.064,98 € |
| 1.500 | 1,04810 € | 1.572,15 € |
| 2.500 | 1,02941 € | 2.573,52 € |
| 3.500 | 1,01849 € | 3.564,71 € |
| 5.000 | 1,00798 € | 5.039,90 € |
| Unit Price without VAT: | 1,09866 € |
|---|---|
| Unit Price with VAT: | 1,30741 € |


