Direct



MP1925HR-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP1925HR-LF-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1925HR-LF-Z |
Description | IC GATE DRVR HALF-BRIDGE 8VDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 15V |
Manufacturer Monolithic Power Systems Inc. | Current - Peak Output (Source, Sink) 4A, 5.9A |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | High Side Voltage - Max (Bootstrap) 115 V |
Part Status Active | Rise / Fall Time (Typ) 15ns, 10ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-VDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-QFN (4x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1925HR-LF-P | Monolithic Power Systems Inc. | 0 | 1589-MP1925HR-LF-PTR-ND | 1,31932 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,01512 € | 5.075,60 € |
| Unit Price without VAT: | 1,01512 € |
|---|---|
| Unit Price with VAT: | 1,20799 € |


