Direct

MP1924AHR-LF-P | |
|---|---|
DigiKey Part Number | MP1924AHR-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1924AHR-LF-P |
Description | IC GATE DRVR HALF-BRIDGE 10QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 10-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP1924AHR-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2.6A, 4.5A | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 115 V | |
Rise / Fall Time (Typ) | 15ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VDFN Exposed Pad | |
Supplier Device Package | 10-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24984 € | 624,92 € |
| 1.000 | 1,21235 € | 1.212,35 € |
| 1.500 | 1,19359 € | 1.790,38 € |
| 2.500 | 1,17279 € | 2.931,97 € |
| 3.500 | 1,16064 € | 4.062,24 € |
| 5.000 | 1,14895 € | 5.744,75 € |
| Unit Price without VAT: | 1,24984 € |
|---|---|
| Unit Price with VAT: | 1,48731 € |


