
MP1923GS-Z | |
|---|---|
DigiKey Part Number | 1589-MP1923GS-ZTR-ND - Tape & Reel (TR) 1589-MP1923GS-ZCT-ND - Cut Tape (CT) 1589-MP1923GS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1923GS-Z |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP1923GS-Z Models |
Category | Voltage - Supply 5V ~ 17V |
Manufacturer Monolithic Power Systems Inc. | Current - Peak Output (Source, Sink) 7A, 8A |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 120 V |
Part Status Active | Rise / Fall Time (Typ) 7.2ns, 5.5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1923GS-P | Monolithic Power Systems Inc. | 407 | 1589-MP1923GS-PCT-ND | 2,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,74700 € | 17,47 € |
| 25 | 1,59840 € | 39,96 € |
| 100 | 1,43420 € | 143,42 € |
| 250 | 1,35592 € | 338,98 € |
| 500 | 1,32636 € | 663,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,22888 € | 3.072,20 € |
| 5.000 | 1,20417 € | 6.020,85 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

