
MP1923GS-P | |
|---|---|
DigiKey Part Number | 1589-MP1923GS-PTR-ND - Tape & Reel (TR) 1589-MP1923GS-PCT-ND - Cut Tape (CT) 1589-MP1923GS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1923GS-P |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP1923GS-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 7A, 8A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01000 € | 20,10 € |
| 25 | 1,84040 € | 46,01 € |
| 100 | 1,65490 € | 165,49 € |
| 250 | 1,56648 € | 391,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51312 € | 756,56 € |
| 1.000 | 1,46924 € | 1.469,24 € |
| 1.500 | 1,44726 € | 2.170,89 € |
| 2.500 | 1,42291 € | 3.557,27 € |
| 3.500 | 1,40868 € | 4.930,38 € |
| 5.000 | 1,39499 € | 6.974,95 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

