Half-Bridge Gate Driver IC Non-Inverting 8-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 8-QFN (4x4)
MPQ1925HR-LF-Z

MP1923GR-P

DigiKey Part Number
1589-MP1923GR-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1923GR-P
Description
IC GATE DRVR HALF-BRIDGE 8VDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MP1923GR-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5V ~ 17V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
7A, 8A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
7.2ns, 5.5ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,55064 €775,32 €
1.0001,50585 €1.505,85 €
1.5001,48342 €2.225,13 €
2.5001,45857 €3.646,42 €
3.5001,44405 €5.054,18 €
5.0001,43008 €7.150,40 €
Manufacturers Standard Package
Unit Price without VAT:1,55064 €
Unit Price with VAT:1,84526 €