
MP1922GV-P | |
|---|---|
DigiKey Part Number | 1589-MP1922GV-PTR-ND - Tape & Reel (TR) 1589-MP1922GV-PCT-ND - Cut Tape (CT) 1589-MP1922GV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1922GV-P |
Description | IC GATE DRVR HALF-BRIDGE 22QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 22-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP1922GV-P Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Monolithic Power Systems Inc. | Current - Peak Output (Source, Sink) 3A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 115 V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 165°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 22-VFQFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 22-QFN (4x5) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 0V ~ 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03100 € | 20,31 € |
| 25 | 1,86120 € | 46,53 € |
| 100 | 1,67420 € | 167,42 € |
| 250 | 1,58508 € | 396,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53136 € | 765,68 € |
| 1.000 | 1,48713 € | 1.487,13 € |
| 1.500 | 1,46498 € | 2.197,47 € |
| 2.500 | 1,44044 € | 3.601,10 € |
| 3.500 | 1,42610 € | 4.991,35 € |
| 5.000 | 1,41230 € | 7.061,50 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

