
MP1921HS-A-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MP1921HS-A-LF-ZTR-ND - Tape & Reel (TR) 1589-MP1921HS-A-LF-ZCT-ND - Cut Tape (CT) 1589-MP1921HS-A-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1921HS-A-LF-Z |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP1921HS-A-LF-Z Models |
Category | Logic Voltage - VIL, VIH 1V, 2.4V |
Manufacturer Monolithic Power Systems Inc. | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 120 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 12ns, 9ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 9V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00600 € | 10,06 € |
| 25 | 0,91360 € | 22,84 € |
| 100 | 0,81170 € | 81,17 € |
| 250 | 0,76328 € | 190,82 € |
| 500 | 0,73402 € | 367,01 € |
| 1.000 | 0,72819 € | 728,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68454 € | 1.711,35 € |
| 5.000 | 0,66922 € | 3.346,10 € |
| 7.500 | 0,66156 € | 4.961,70 € |
| 12.500 | 0,65306 € | 8.163,25 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

