Direct

MP1917AGR-Z | |
|---|---|
DigiKey Part Number | 1589-MP1917AGR-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1917AGR-Z |
Description | IC GATE DRVR HALF-BRIDGE 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP1917AGR-Z Models |
Category | Logic Voltage - VIL, VIH 1V, 2.4V |
Manufacturer Monolithic Power Systems Inc. | Current - Peak Output (Source, Sink) 4A, 6A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 115 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 15ns, 15ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-VDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-QFN (4x4) |
Voltage - Supply 8V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP1917AGR-P | Monolithic Power Systems Inc. | 0 | 1589-MP1917AGR-PTR-ND | 1,00782 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,73933 € | 3.696,65 € |
| 10.000 | 0,72566 € | 7.256,60 € |
| Unit Price without VAT: | 0,73933 € |
|---|---|
| Unit Price with VAT: | 0,87980 € |


