Half-Bridge Gate Driver IC Non-Inverting SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1909GTL-Z

DigiKey Part Number
1589-MP1909GTL-ZTR-ND - Tape & Reel (TR)
1589-MP1909GTL-ZCT-ND - Cut Tape (CT)
1589-MP1909GTL-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1909GTL-Z
Description
IC GATE DRVR HALF-BRIDGE SOT583
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 12V
Logic Voltage - VIL, VIH
0.8V, 2.2 V
Current - Peak Output (Source, Sink)
2A, 4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
50 V
Rise / Fall Time (Typ)
10ns, 6ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-583
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.015
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,66300 €6,63 €
250,59800 €14,95 €
1000,52720 €52,72 €
2500,49344 €123,36 €
5000,47310 €236,55 €
1.0000,46085 €460,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,42801 €2.140,05 €
10.0000,41925 €4.192,50 €
15.0000,41485 €6.222,75 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €