
MP183GS-P | |
|---|---|
DigiKey Part Number | 1589-MP183GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP183GS-P |
Description | NON-ISOLATED, UP TO 250MA OUTPUT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Start Up 4.1 V |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply (Vcc/Vdd) 4.5V ~ 26V |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Non-Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93672 € | 468,36 € |
| Unit Price without VAT: | 0,93672 € |
|---|---|
| Unit Price with VAT: | 1,11470 € |



