
MP183GJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP183GJ-ZTR-ND - Tape & Reel (TR) 1589-MP183GJ-ZCT-ND - Cut Tape (CT) 1589-MP183GJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP183GJ-Z |
Description | NON-ISOLATED, UP TO 250MA OUTPUT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 4.1 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 26V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01900 € | 10,19 € |
| 25 | 0,92480 € | 23,12 € |
| 100 | 0,82200 € | 82,20 € |
| 250 | 0,77288 € | 193,22 € |
| 500 | 0,74326 € | 371,63 € |
| 1.000 | 0,73736 € | 737,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68878 € | 2.066,34 € |
| 6.000 | 0,67405 € | 4.044,30 € |
| 9.000 | 0,66667 € | 6.000,03 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

