
MP183GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP183GJ-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP183GJ-P |
Description | NON-ISOLATED, UP TO 250MA OUTPUT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 4.1 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 26V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93418 € | 467,09 € |
| 1.000 | 0,90473 € | 904,73 € |
| 1.500 | 0,88997 € | 1.334,96 € |
| 2.500 | 0,87363 € | 2.184,07 € |
| 3.500 | 0,86408 € | 3.024,28 € |
| 5.000 | 0,85489 € | 4.274,45 € |
| Unit Price without VAT: | 0,93418 € |
|---|---|
| Unit Price with VAT: | 1,11167 € |

