Direct

MP18024HN-LF-Z | |
|---|---|
DigiKey Part Number | MP18024HN-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP18024HN-LF-Z |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOICE |
Datasheet | Datasheet |
EDA/CAD Models | MP18024HN-LF-Z Models |
Category | Logic Voltage - VIL, VIH 1V, 2.4V |
Manufacturer Monolithic Power Systems Inc. | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | High Side Voltage - Max (Bootstrap) 100 V |
Part Status Active | Rise / Fall Time (Typ) 15ns, 9ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-SOICE |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 9V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP18024HN-LF-P | Monolithic Power Systems Inc. | 450 | 1589-MP18024HN-LF-PCT-ND | 2,43000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09925 € | 2.748,12 € |
| 5.000 | 1,07669 € | 5.383,45 € |
| 7.500 | 1,06539 € | 7.990,43 € |
| Unit Price without VAT: | 1,09925 € |
|---|---|
| Unit Price with VAT: | 1,30811 € |


