MP175LGS-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: 2,43000 €
Datasheet
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP175LGS-Z

DigiKey Part Number
1589-MP175LGS-ZTR-ND - Tape & Reel (TR)
1589-MP175LGS-ZCT-ND - Cut Tape (CT)
1589-MP175LGS-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP175LGS-Z
Description
700V, NON-ISOLATED, OFFLINE REGU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MP175LGS-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
30V
Manufacturer
Monolithic Power Systems Inc.
Power (Watts)
10 W
Series
Fault Protection
Open Loop, Over Load, Over Temperature, Short Circuit, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Frequency Control, Soft Start
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Isolation
Non-Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
Yes
Supplier Device Package
8-SOIC
Voltage - Breakdown
700V
Mounting Type
Surface Mount
Topology
Boost, Buck, Buck-Boost, Flyback
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP175LGS-PMonolithic Power Systems Inc.5001589-MP175LGS-PCT-ND2,43000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,61298 €1.532,45 €
5.0000,59899 €2.994,95 €
7.5000,59199 €4.439,93 €
12.5000,58423 €7.302,88 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,40380 €