Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP175LGS-P

DigiKey Part Number
1589-MP175LGS-PTR-ND - Tape & Reel (TR)
1589-MP175LGS-PCT-ND - Cut Tape (CT)
1589-MP175LGS-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP175LGS-P
Description
700V, NON-ISOLATED, OFFLINE REGU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MP175LGS-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
30V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
10 W
Fault Protection
Open Loop, Over Load, Over Temperature, Short Circuit, UVLO
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,46000 €2,46 €
101,55500 €15,55 €
251,31960 €32,99 €
1001,05240 €105,24 €
2500,92136 €230,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,85798 €428,99 €
1.0000,83053 €830,53 €
1.5000,81678 €1.225,17 €
2.5000,80154 €2.003,85 €
3.5000,79264 €2.774,24 €
5.0000,78408 €3.920,40 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €