
MP174GS-P | |
|---|---|
DigiKey Part Number | 1589-MP174GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP174GS-P |
Description | NRFND: FOR NEW DESIGNS, RECOMMEN |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 5.3V ~ 5.6V |
Manufacturer Monolithic Power Systems Inc. | Power (Watts) 5 W |
Series | Fault Protection Open Loop, Over Load, Over Temperature, Short Circuit, UVLO |
Packaging Tape & Reel (TR) | Control Features Soft Start |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Boost, Buck, Buck-Boost, Flyback |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP174GS-Z | Monolithic Power Systems Inc. | 2.844 | 1589-1542-1-ND | 1,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83474 € | 417,37 € |
| 1.000 | 0,80797 € | 807,97 € |
| 1.500 | 0,79456 € | 1.191,84 € |
| 2.500 | 0,77970 € | 1.949,25 € |
| 3.500 | 0,77102 € | 2.698,57 € |
| 5.000 | 0,76266 € | 3.813,30 € |
| Unit Price without VAT: | 0,83474 € |
|---|---|
| Unit Price with VAT: | 0,99334 € |


