
MP174AGJ-P | |
|---|---|
DigiKey Part Number | 1589-MP174AGJ-PTR-ND - Tape & Reel (TR) 1589-MP174AGJ-PCT-ND - Cut Tape (CT) 1589-MP174AGJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP174AGJ-P |
Description | 700V NON-ISOLATED OFF-LINE REGUL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.3V ~ 5.6V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 5 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10400 € | 11,04 € |
| 25 | 1,00440 € | 25,11 € |
| 100 | 0,89440 € | 89,44 € |
| 250 | 0,84200 € | 210,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83474 € | 417,37 € |
| 1.000 | 0,80797 € | 807,97 € |
| 1.500 | 0,79456 € | 1.191,84 € |
| 2.500 | 0,77970 € | 1.949,25 € |
| 3.500 | 0,77102 € | 2.698,57 € |
| 5.000 | 0,76266 € | 3.813,30 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

