Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP173GS

DigiKey Part Number
MP173GS-ND
Manufacturer
Manufacturer Product Number
MP173GS
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Isolation
Non-Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
5.5V ~ 5.7V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
4 W
Fault Protection
Open Loop, Over Load, Over Temperature, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types