
MP172GS-Z | |
|---|---|
DigiKey Part Number | MP172GS-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP172GS-Z |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 5.7V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 3 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45086 € | 1.127,15 € |
| 5.000 | 0,43995 € | 2.199,75 € |
| 7.500 | 0,43450 € | 3.258,75 € |
| 12.500 | 0,42845 € | 5.355,62 € |
| 17.500 | 0,42492 € | 7.436,10 € |
| Unit Price without VAT: | 0,45086 € |
|---|---|
| Unit Price with VAT: | 0,53652 € |

