
MP172GS-P | |
|---|---|
DigiKey Part Number | 1589-MP172GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP172GS-P |
Description | NRFND: FOR NEW DESIGNS, RECOMMEN |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 5.5V ~ 5.7V |
Manufacturer Monolithic Power Systems Inc. | Power (Watts) 3 W |
Series | Fault Protection Open Loop, Over Load, Over Temperature, Short Circuit, UVLO |
Packaging Tape & Reel (TR) | Control Features Soft Start |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Non-Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Boost, Buck, Buck-Boost, Flyback |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67084 € | 335,42 € |
| 1.000 | 0,64850 € | 648,50 € |
| 1.500 | 0,63732 € | 955,98 € |
| 2.500 | 0,62492 € | 1.562,30 € |
| 3.500 | 0,61767 € | 2.161,85 € |
| 5.000 | 0,61071 € | 3.053,55 € |
| Unit Price without VAT: | 0,67084 € |
|---|---|
| Unit Price with VAT: | 0,79830 € |

