
MP171GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1537-2-ND - Tape & Reel (TR) 1589-1537-1-ND - Cut Tape (CT) 1589-1537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP171GJ-Z |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 5.7V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 2 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,55040 € | 13,76 € |
| 100 | 0,48450 € | 48,45 € |
| 250 | 0,45304 € | 113,26 € |
| 500 | 0,43412 € | 217,06 € |
| 1.000 | 0,42135 € | 421,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39928 € | 1.197,84 € |
| 6.000 | 0,38985 € | 2.339,10 € |
| 9.000 | 0,38513 € | 3.466,17 € |
| 15.000 | 0,37990 € | 5.698,50 € |
| 21.000 | 0,37685 € | 7.913,85 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

