
MP171GJ-P | |
|---|---|
DigiKey Part Number | MP171GJ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP171GJ-P |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 5.7V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 2 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62796 € | 313,98 € |
| 1.000 | 0,60677 € | 606,77 € |
| 1.500 | 0,59616 € | 894,24 € |
| 2.500 | 0,58440 € | 1.461,00 € |
| 3.500 | 0,57753 € | 2.021,36 € |
| 5.000 | 0,57092 € | 2.854,60 € |
| Unit Price without VAT: | 0,62796 € |
|---|---|
| Unit Price with VAT: | 0,74727 € |


