
MP171AGS-P | |
|---|---|
DigiKey Part Number | 1589-MP171AGS-PTR-ND - Tape & Reel (TR) 1589-MP171AGS-PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP171AGS-P |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP171AGS-P Models |
Category | Power (Watts) 2 W |
Manufacturer Monolithic Power Systems Inc. | Fault Protection Open Loop, Over Load, Over Temperature, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) | Control Features Soft Start |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Non-Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Boost, Buck, Buck-Boost, Flyback | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 5.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP171AGS-Z | Monolithic Power Systems Inc. | 7.355 | 1589-MP171AGS-ZCT-ND | 0,91000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90700 € | 9,07 € |
| 25 | 0,82200 € | 20,55 € |
| 100 | 0,72920 € | 72,92 € |
| 250 | 0,68488 € | 171,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65818 € | 329,09 € |
| 1.000 | 0,63619 € | 636,19 € |
| 1.500 | 0,62518 € | 937,77 € |
| 2.500 | 0,61298 € | 1.532,45 € |
| 3.500 | 0,60585 € | 2.120,47 € |
| 5.000 | 0,59899 € | 2.994,95 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

