
MP1660GTF-P | |
|---|---|
DigiKey Part Number | 1589-MP1660GTF-PTR-ND - Tape & Reel (TR) 1589-MP1660GTF-PCT-ND - Cut Tape (CT) 1589-MP1660GTF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1660GTF-P |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | MP1660GTF-P Models |
Category | Voltage - Input (Max) 16V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,49640 € | 12,41 € |
| 100 | 0,43610 € | 43,61 € |
| 250 | 0,40740 € | 101,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39012 € | 195,06 € |
| 1.000 | 0,37589 € | 375,89 € |
| 1.500 | 0,36875 € | 553,12 € |
| 2.500 | 0,36086 € | 902,15 € |
| 3.500 | 0,35624 € | 1.246,84 € |
| 5.000 | 0,35180 € | 1.759,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

