MP163CGS-5-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,89610 €
Datasheet
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 28kHz 8-SOIC-7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP163CGS-5-Z

DigiKey Part Number
MP163CGS-5-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP163CGS-5-Z
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 28kHz 8-SOIC-7B
Datasheet
 Datasheet
EDA/CAD Models
MP163CGS-5-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Start Up
5.3 V
Voltage - Supply (Vcc/Vdd)
5.4V ~ 6V
Duty Cycle
-
Frequency - Switching
28kHz
Power (Watts)
4 W
Fault Protection
Current Limiting, Over Load, Short Circuit
Control Features
EN, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC-7B
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,65695 €1.642,38 €
5.0000,64211 €3.210,55 €
7.5000,63468 €4.760,10 €
12.5000,62645 €7.830,62 €
Manufacturers Standard Package
Unit Price without VAT:0,65695 €
Unit Price with VAT:0,78177 €