Direct

MP163BGSE-5-P | |
|---|---|
DigiKey Part Number | 1589-MP163BGSE-5-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP163BGSE-5-P |
Description | 700V, NON-ISOLATED, OFFLINE REGU |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 5.3V ~ 6.5V |
Manufacturer Monolithic Power Systems Inc. | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Short Circuit, UVLO |
Series | Control Features EN, Frequency Control, Soft Start |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Isolation Non-Isolated | Supplier Device Package 16-SOIC |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Voltage - Breakdown 700V | Base Product Number |
Topology Boost, Buck, Buck-Boost, Flyback |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP163BGSE-5-Z | Monolithic Power Systems Inc. | 0 | 1589-MP163BGSE-5-ZTR-ND | 0,66751 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86384 € | 431,92 € |
| Unit Price without VAT: | 0,86384 € |
|---|---|
| Unit Price with VAT: | 1,02797 € |


