Direct

MP163BGS-33-Z | |
|---|---|
DigiKey Part Number | MP163BGS-33-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP163BGS-33-Z |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 28kHz 8-SOIC-7B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 5.3 V | |
Voltage - Supply (Vcc/Vdd) | 5.4V ~ 6V | |
Duty Cycle | - | |
Frequency - Switching | 28kHz | |
Power (Watts) | 4 W | |
Fault Protection | Current Limiting, Over Load, Short Circuit | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 8-SOIC-7B | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63279 € | 1.581,97 € |
| 5.000 | 0,61840 € | 3.092,00 € |
| 7.500 | 0,61119 € | 4.583,93 € |
| 12.500 | 0,60321 € | 7.540,12 € |
| Unit Price without VAT: | 0,63279 € |
|---|---|
| Unit Price with VAT: | 0,75302 € |


