Direct

MP161AGS-5-P | |
|---|---|
DigiKey Part Number | 1589-MP161AGS-5-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP161AGS-5-P |
Description | POWER SOLUTION WITH ULTRA-LOW ST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Home Appliance PMIC 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 30V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Home Appliance | Supplier Device Package 16-SOIC |
Current - Supply 240µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP161AGS-5-Z | Monolithic Power Systems Inc. | 0 | MP161AGS-5-Z-ND | 1,18177 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,47900 € | 739,50 € |
| Unit Price without VAT: | 1,47900 € |
|---|---|
| Unit Price with VAT: | 1,76001 € |


