MP1608GTL-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,65396 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 430
Unit Price: 1,68000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,65396 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 6A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1608GTL-P

DigiKey Part Number
1589-MP1608GTL-PTR-ND - Tape & Reel (TR)
1589-MP1608GTL-PCT-ND - Cut Tape (CT)
1589-MP1608GTL-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1608GTL-P
Description
5.5V, 6A, SYNCHRONOUS STEP-DOWN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 6A SOT-583
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,23400 €12,34 €
251,12360 €28,09 €
1001,00180 €100,18 €
2500,94376 €235,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,90882 €454,41 €
1.0000,88001 €880,01 €
1.5000,86559 €1.298,38 €
2.5000,84962 €2.124,05 €
3.5000,84028 €2.940,98 €
5.0000,83130 €4.156,50 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €