
MP1604GTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP1604GTL-ZTR-ND - Tape & Reel (TR) 1589-MP1604GTL-ZCT-ND - Cut Tape (CT) 1589-MP1604GTL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1604GTL-Z |
Description | 5.5V, 4A, SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,55040 € | 13,76 € |
| 100 | 0,48450 € | 48,45 € |
| 250 | 0,45304 € | 113,26 € |
| 500 | 0,43412 € | 217,06 € |
| 1.000 | 0,42135 € | 421,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39215 € | 1.960,75 € |
| 10.000 | 0,38399 € | 3.839,90 € |
| 15.000 | 0,37990 € | 5.698,50 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |


