
MP1593DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1536-2-ND - Tape & Reel (TR) 1589-1536-1-ND - Cut Tape (CT) 1589-1536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1593DN-LF-Z |
Description | IC REG BUCK ADJ 3A 8SOICE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP1593DN-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 385kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,27800 € | 22,78 € |
| 25 | 2,09040 € | 52,26 € |
| 100 | 1,88330 € | 188,33 € |
| 250 | 1,78476 € | 446,19 € |
| 500 | 1,76440 € | 882,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,62478 € | 4.061,95 € |
| 5.000 | 1,59367 € | 7.968,35 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |






