
MP158GS-P | |
|---|---|
DigiKey Part Number | 1589-MP158GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP158GS-P |
Description | SMALL, ENERGY-EFFICIENT, OFF-LIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 500V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 5.3V ~ 5.6V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 2 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80706 € | 403,53 € |
| 1.000 | 0,78096 € | 780,96 € |
| 1.500 | 0,76789 € | 1.151,84 € |
| 2.500 | 0,75341 € | 1.883,53 € |
| 3.500 | 0,74495 € | 2.607,32 € |
| 5.000 | 0,73681 € | 3.684,05 € |
| Unit Price without VAT: | 0,80706 € |
|---|---|
| Unit Price with VAT: | 0,96040 € |


