
MP1582EN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP1582EN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1582EN-LF-P |
Description | IC REG BUCK PROG 2A 8SOICE |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | Up to 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42554 € | 712,77 € |
| 1.000 | 1,38374 € | 1.383,74 € |
| 1.500 | 1,36282 € | 2.044,23 € |
| 2.500 | 1,33964 € | 3.349,10 € |
| 3.500 | 1,32609 € | 4.641,31 € |
| 5.000 | 1,31306 € | 6.565,30 € |
| Unit Price without VAT: | 1,42554 € |
|---|---|
| Unit Price with VAT: | 1,69639 € |

